Part Details for RTT0560R4DP4 by Ralec
Overview of RTT0560R4DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0560R4DP4
RTT0560R4DP4 CAD Models
RTT0560R4DP4 Part Data Attributes
|
RTT0560R4DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0560R4DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT0560R4DP4
This table gives cross-reference parts and alternative options found for RTT0560R4DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0560R4DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTED60R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0560R4DP4 vs RK73H2AXTED60R4D |
RK73H2ALTDB60R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0560R4DP4 vs RK73H2ALTDB60R4D |
RS05K60R4DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTT0560R4DP4 vs RS05K60R4DBL |
RM10DTN60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT0560R4DP4 vs RM10DTN60R4 |
WF08H60R4DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT0560R4DP4 vs WF08H60R4DT |
RM10D60R4CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT0560R4DP4 vs RM10D60R4CT-X |
CR-05DLB--60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT0560R4DP4 vs CR-05DLB--60R4 |
CR21TR60R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RTT0560R4DP4 vs CR21TR60R4D |
RTT0560R4DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT0560R4DP4 vs RTT0560R4DP3 |
RK73H2AGTPD60R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0560R4DP4 vs RK73H2AGTPD60R4D |