RTT0556R2FP3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT0556R2FP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT0556R2FP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT0556R2FP3 by Ralec

RTT0556R2FP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
56.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTT0556R2FP3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT0556R2FP3

This table gives cross-reference parts and alternative options found for RTT0556R2FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0556R2FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805F856R2G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP LIZ Electronics (Kunshan) Co., Ltd RTT0556R2FP3 vs CR0805F856R2G
CR-05FL756R2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Viking Tech Corp RTT0556R2FP3 vs CR-05FL756R2
CRS0805-8W-56R2FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RTT0556R2FP3 vs CRS0805-8W-56R2FT
CR0805F56R2P20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RTT0556R2FP3 vs CR0805F56R2P20
CR0805-FX-56R2EPF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RTT0556R2FP3 vs CR0805-FX-56R2EPF
RK73H2AXBK56R2F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RTT0556R2FP3 vs RK73H2AXBK56R2F
RMCS1/1056.21%R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT0556R2FP3 vs RMCS1/1056.21%R
WR08X56R2FDLV Fixed Resistor, 0.125W, 56.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation RTT0556R2FP3 vs WR08X56R2FDLV
NMCT0805FT56R2 RESISTOR, 0.125W, 1%, 100ppm, 56.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT0556R2FP3 vs NMCT0805FT56R2
WR08X56R2FTLJ Fixed Resistor, 0.125W, 56.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RTT0556R2FP3 vs WR08X56R2FTLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT0556R2FP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT0556R2FP3 by Ralec

  • Please alert me when RTT0556R2FP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT0556R2FP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT0556R2FP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT0556R2FP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT0556R2FP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT0556R2FP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: