Part Details for RTT055364FBA by Ralec
Overview of RTT055364FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT055364FBA
RTT055364FBA CAD Models
RTT055364FBA Part Data Attributes
|
RTT055364FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT055364FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT055364FBA
This table gives cross-reference parts and alternative options found for RTT055364FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT055364FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF08055M361%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT055364FBA vs ADF08055M361%100PPM/KKP20 |
RC0805FR-075M36 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT055364FBA vs RC0805FR-075M36 |
CRCW08055364F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT055364FBA vs CRCW08055364F100B27 |
ADF08055M361%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT055364FBA vs ADF08055M361%100PPM/KKP5 |
CDF08055M361%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT055364FBA vs CDF08055M361%100PPM/KNS |
ADF08055M361%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT055364FBA vs ADF08055M361%100PPM/KKS |
FCF05FS-5364 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT055364FBA vs FCF05FS-5364 |
9C08052A5364FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT055364FBA vs 9C08052A5364FKHFT |
RTT055364FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT055364FBA vs RTT055364FP2 |
232273465365 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT055364FBA vs 232273465365 |