Part Details for RTT05515JP4 by Ralec
Overview of RTT05515JP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05515JP4
RTT05515JP4 CAD Models
RTT05515JP4 Part Data Attributes
|
RTT05515JP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05515JP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05515JP4
This table gives cross-reference parts and alternative options found for RTT05515JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05515JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273081515L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05515JP4 vs 232273081515L |
RMEF0805JT5M10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT05515JP4 vs RMEF0805JT5M10 |
232273071515 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05515JP4 vs 232273071515 |
CQA08055M1-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05515JP4 vs CQA08055M1-5%100PPM/KNP5 |
WR08X515JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT05515JP4 vs WR08X515JBL |
CDI08055M15%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05515JP4 vs CDI08055M15%100PPM/KKP20 |
235052110515L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05515JP4 vs 235052110515L |
9C08052A5104JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT05515JP4 vs 9C08052A5104JKPF4 |
9C08052A5104JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RTT05515JP4 vs 9C08052A5104JKAFT |
RC0805JR-135M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT05515JP4 vs RC0805JR-135M1 |