Part Details for RTT054020FBA by Ralec
Overview of RTT054020FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT054020FBA
RTT054020FBA CAD Models
RTT054020FBA Part Data Attributes
|
RTT054020FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT054020FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT054020FBA
This table gives cross-reference parts and alternative options found for RTT054020FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT054020FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT100W402R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RTT054020FBA vs CR0805TT100W402R+-1% |
CR0805F402RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT054020FBA vs CR0805F402RP10 |
RMS10R-402R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT054020FBA vs RMS10R-402R-F |
SR0805FR-13402RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT054020FBA vs SR0805FR-13402RL |
MC0805P-4020-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT054020FBA vs MC0805P-4020-FB101 |
WR08X4020FTLJ | Fixed Resistor, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT054020FBA vs WR08X4020FTLJ |
RC0805F4020-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT054020FBA vs RC0805F4020-07-T70 |
RMCF0805FB402R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT054020FBA vs RMCF0805FB402R |
CR0805-10W-4020FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT054020FBA vs CR0805-10W-4020FT-13 |
9C08052A4020FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT054020FBA vs 9C08052A4020FKPF3 |