RTT054020DBA
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT054020DBA by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT054020DBA by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT054020DBA by Ralec

RTT054020DBA
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
402 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RTT054020DBA
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT054020DBA

This table gives cross-reference parts and alternative options found for RTT054020DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT054020DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-05DL6--402R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RTT054020DBA vs CR-05DL6--402R
MC0805-4020-DBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RTT054020DBA vs MC0805-4020-DBW
CR0805T100W402R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RTT054020DBA vs CR0805T100W402R+-0.5%
SR0805DR-13402RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT054020DBA vs SR0805DR-13402RL
RMC1/10K4020DBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Kamaya Inc RTT054020DBA vs RMC1/10K4020DBA
MC0805-4020-DTQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RTT054020DBA vs MC0805-4020-DTQ
RMCS0805DT402R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT054020DBA vs RMCS0805DT402R
AC0805DR-07402RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT054020DBA vs AC0805DR-07402RL
CDF0805402R0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RTT054020DBA vs CDF0805402R0.5%100PPM/KKS
RK73H2ATTPD4020D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RTT054020DBA vs RK73H2ATTPD4020D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT054020DBA by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT054020DBA by Ralec

Select Manufacturer
Which Manufacturer of RTT054020DBA would you like to use for your alert(s)?
  • Please alert me when RTT054020DBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT054020DBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT054020DBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT054020DBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT054020DBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT054020DBA by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: