Part Details for RTT054020DBA by Ralec
Overview of RTT054020DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT054020DBA
RTT054020DBA CAD Models
RTT054020DBA Part Data Attributes
|
RTT054020DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT054020DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT054020DBA
This table gives cross-reference parts and alternative options found for RTT054020DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT054020DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-4020-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT054020DBA vs MC0805-4020-DBW |
CDF0805402R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT054020DBA vs CDF0805402R0.5%100PPM/KNP5 |
CR0805-10W-4020DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RTT054020DBA vs CR0805-10W-4020DT-13 |
CR0805D402RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT054020DBA vs CR0805D402RD50 |
AF0805DR-07402RL | Fixed Resistor, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT054020DBA vs AF0805DR-07402RL |
ADF0805402R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT054020DBA vs ADF0805402R0.5%100PPM/KKP20 |
MC0805-4020-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT054020DBA vs MC0805-4020-DB |
SF08H4020DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT054020DBA vs SF08H4020DQL |
CR0805-8W-4020DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RTT054020DBA vs CR0805-8W-4020DSNT-13 |
AC0805DR-10402RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT054020DBA vs AC0805DR-10402RL |