Part Details for RTT053R0JP4 by Ralec
Overview of RTT053R0JP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT053R0JP4
RTT053R0JP4 CAD Models
RTT053R0JP4 Part Data Attributes
|
RTT053R0JP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT053R0JP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT053R0JP4
This table gives cross-reference parts and alternative options found for RTT053R0JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053R0JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-3R0-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RTT053R0JP4 vs CR21-3R0-JL |
232273071308 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT053R0JP4 vs 232273071308 |
AC0805JR-133RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT053R0JP4 vs AC0805JR-133RL |
RM10J3R0CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT053R0JP4 vs RM10J3R0CTDK |
RM73B2ATED3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTT053R0JP4 vs RM73B2ATED3R0J |
RTT053R0JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT053R0JP4 vs RTT053R0JP2 |
RC0805JR-103R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT053R0JP4 vs RC0805JR-103R |
RMCS0805JT3R00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT053R0JP4 vs RMCS0805JT3R00 |
BCTS000805-3R00JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT053R0JP4 vs BCTS000805-3R00JTP |
232273081308L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT053R0JP4 vs 232273081308L |