Part Details for RTT053744FP3 by Ralec
Overview of RTT053744FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT053744FP3
RTT053744FP3 CAD Models
RTT053744FP3 Part Data Attributes
|
RTT053744FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT053744FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT053744FP3
This table gives cross-reference parts and alternative options found for RTT053744FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053744FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF08053M741%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT053744FP3 vs ADF08053M741%100PPM/KKP |
CRCW08053M74FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | RTT053744FP3 vs CRCW08053M74FKTABC |
AC0805FR-133M74L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT053744FP3 vs AC0805FR-133M74L |
RTT053744FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT053744FP3 vs RTT053744FTP |
CR0805F3M74P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT053744FP3 vs CR0805F3M74P20 |
CR0805-10W-3744FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT053744FP3 vs CR0805-10W-3744FPT-13 |
CR0805F3M74D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT053744FP3 vs CR0805F3M74D50 |
CR0805-10W-3744FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT053744FP3 vs CR0805-10W-3744FT |
RC0805FR-133M74P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT053744FP3 vs RC0805FR-133M74P |
RGC0805FTD3M74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3740000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT053744FP3 vs RGC0805FTD3M74 |