Part Details for RTT05360JBA by Ralec
Overview of RTT05360JBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05360JBA
RTT05360JBA CAD Models
RTT05360JBA Part Data Attributes
|
RTT05360JBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05360JBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05360JBA
This table gives cross-reference parts and alternative options found for RTT05360JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05360JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10J360CT | Fixed Resistor, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT05360JBA vs CAS10J360CT |
232273071369 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05360JBA vs 232273071369 |
WR08X360JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT05360JBA vs WR08X360JQL |
RTT05360JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT05360JBA vs RTT05360JTP |
RC0805JRF1336R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05360JBA vs RC0805JRF1336R |
9C08052A36R0JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT05360JBA vs 9C08052A36R0JKPFT |
CRA080536R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05360JBA vs CRA080536R-5%100PPM/KNP5 |
AR0805JR-0736RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RTT05360JBA vs AR0805JR-0736RL |
RMAW20K360JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RTT05360JBA vs RMAW20K360JB |
CRS0805-8W-360JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT05360JBA vs CRS0805-8W-360JT |