Part Details for RTT053480FP4 by Ralec
Overview of RTT053480FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT053480FP4
RTT053480FP4 CAD Models
RTT053480FP4 Part Data Attributes
|
RTT053480FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT053480FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT053480FP4
This table gives cross-reference parts and alternative options found for RTT053480FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053480FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-07348RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT053480FP4 vs AC0805FR-07348RL |
RK73H2AGTEB3480F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT053480FP4 vs RK73H2AGTEB3480F |
MC0805-3480-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT053480FP4 vs MC0805-3480-FB101W |
RK73H2ARTTDB3480F | RES,SMT,THICK FILM,348 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RTT053480FP4 vs RK73H2ARTTDB3480F |
MC0805-3480-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT053480FP4 vs MC0805-3480-FB |
CAR10F3480CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT053480FP4 vs CAR10F3480CT |
WR08X3480FQLJ | Fixed Resistor, 0.125W, 348ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT053480FP4 vs WR08X3480FQLJ |
RC2012F3480AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RTT053480FP4 vs RC2012F3480AS |
MC0805P-3480-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT053480FP4 vs MC0805P-3480-FT101 |
9C08052A3480FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT053480FP4 vs 9C08052A3480FKPFT |