Part Details for RTT0533R0FP2 by Ralec
Overview of RTT0533R0FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0533R0FP2
RTT0533R0FP2 CAD Models
RTT0533R0FP2 Part Data Attributes
|
RTT0533R0FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0533R0FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT0533R0FP2
This table gives cross-reference parts and alternative options found for RTT0533R0FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0533R0FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K33R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT0533R0FP2 vs RMC1/10K33R0FBA |
RK73H2ARTTEB33R0F | RES,SMT,THICK FILM,33 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RTT0533R0FP2 vs RK73H2ARTTEB33R0F |
CR21-33R0FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | RTT0533R0FP2 vs CR21-33R0FL |
AC0805FR-1333RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT0533R0FP2 vs AC0805FR-1333RL |
RK73H2ARTTDB33R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0533R0FP2 vs RK73H2ARTTDB33R0F |
CR0805-10W-33R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RTT0533R0FP2 vs CR0805-10W-33R0FT |
WR08X33R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT0533R0FP2 vs WR08X33R0FBL |
RC2012F330ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT0533R0FP2 vs RC2012F330ES |
CR1033R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT0533R0FP2 vs CR1033R0F |
NRCA10F33R0TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | RTT0533R0FP2 vs NRCA10F33R0TR10QYF |