RTT053303BBA
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT053303BBA by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT053303BBA by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT053303BBA by Ralec

RTT053303BBA
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RTT053303BBA
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT053303BBA

This table gives cross-reference parts and alternative options found for RTT053303BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053303BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM10BBN3303 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, TA-I Technology Co Ltd RTT053303BBA vs RM10BBN3303
WF08H3303BT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTT053303BBA vs WF08H3303BT
RGC0805BTD330K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTT053303BBA vs RGC0805BTD330K
CR0805T100W330K+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RTT053303BBA vs CR0805T100W330K+-0.1%
RTT053303BTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RTT053303BBA vs RTT053303BTP
CR103303B Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTT053303BBA vs CR103303B
RTT053303BP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RTT053303BBA vs RTT053303BP3
RTT053303BP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RTT053303BBA vs RTT053303BP4
SF08H3303BGL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RTT053303BBA vs SF08H3303BGL
RM10BTN3303 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, TA-I Technology Co Ltd RTT053303BBA vs RM10BTN3303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT053303BBA by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT053303BBA by Ralec

  • Please alert me when RTT053303BBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT053303BBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT053303BBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT053303BBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT053303BBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT053303BBA by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: