Part Details for RTT053160FP2 by Ralec
Overview of RTT053160FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT053160FP2
RTT053160FP2 CAD Models
RTT053160FP2 Part Data Attributes
|
RTT053160FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT053160FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT053160FP2
This table gives cross-reference parts and alternative options found for RTT053160FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053160FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-3160FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RTT053160FP2 vs CR0805-8W-3160FT |
232273413161 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 316ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT053160FP2 vs 232273413161 |
WR08X3160FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RTT053160FP2 vs WR08X3160FG |
FCF05FS-3160 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT053160FP2 vs FCF05FS-3160 |
RC2012F3160GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RTT053160FP2 vs RC2012F3160GS |
ASC0805-316RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RTT053160FP2 vs ASC0805-316RFT5 |
CRCW0805316RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT053160FP2 vs CRCW0805316RFKEBC |
CR0805-10W-3160FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT053160FP2 vs CR0805-10W-3160FT-13 |
NRCL10F3160TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RTT053160FP2 vs NRCL10F3160TR13F |
FCF05FS-3160-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT053160FP2 vs FCF05FS-3160-W |