Part Details for RTT053012FTP by Ralec
Overview of RTT053012FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT053012FTP
RTT053012FTP CAD Models
RTT053012FTP Part Data Attributes
|
RTT053012FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT053012FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT053012FTP
This table gives cross-reference parts and alternative options found for RTT053012FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053012FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-3012-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RTT053012FTP vs CR21-3012-FL |
RMC1/10K3012FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT053012FTP vs RMC1/10K3012FBA |
RMF10FT3012 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RTT053012FTP vs RMF10FT3012 |
RM10R-30K1-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT053012FTP vs RM10R-30K1-F |
RMNW20K3012FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT053012FTP vs RMNW20K3012FB |
MC08053012FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT053012FTP vs MC08053012FB |
WR08X3012FGLJ | Fixed Resistor, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT053012FTP vs WR08X3012FGLJ |
RS05K3012FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RTT053012FTP vs RS05K3012FT |
AR0805FR-0730K1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RTT053012FTP vs AR0805FR-0730K1L |
FWF05FT-3012 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT053012FTP vs FWF05FT-3012 |