RTT053011DP2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT053011DP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT053011DP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT053011DP2 by Ralec

RTT053011DP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3010 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RTT053011DP2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT053011DP2

This table gives cross-reference parts and alternative options found for RTT053011DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053011DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCTS000805-3011DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RTT053011DP2 vs BCTS000805-3011DTP
RK73H2ARTTDB3011D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RTT053011DP2 vs RK73H2ARTTDB3011D
RGC0805DTD3K01 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT053011DP2 vs RGC0805DTD3K01
MC0805-3011-DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RTT053011DP2 vs MC0805-3011-DB
ADF08053K010.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RTT053011DP2 vs ADF08053K010.5%100PPM/KKP10
RS05K3011DCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RTT053011DP2 vs RS05K3011DCG
RM10D3011CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RTT053011DP2 vs RM10D3011CTDK-X
RM10DTN3011 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RTT053011DP2 vs RM10DTN3011
RMS10R-3K01-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RTT053011DP2 vs RMS10R-3K01-D
ADF08053K010.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RTT053011DP2 vs ADF08053K010.5%100PPM/KKP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT053011DP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT053011DP2 by Ralec

Select Manufacturer
Which Manufacturer of RTT053011DP2 would you like to use for your alert(s)?
  • Please alert me when RTT053011DP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT053011DP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT053011DP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT053011DP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT053011DP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT053011DP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: