RTT05300JTP
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RTT05300JTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT05300JTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT05300JTP by Ralec

RTT05300JTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
30 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RTT05300JTP
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RTT05300JTP

This table gives cross-reference parts and alternative options found for RTT05300JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05300JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FNF05JB-300 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RTT05300JTP vs FNF05JB-300
MC0805L6J30R0SE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp RTT05300JTP vs MC0805L6J30R0SE
NMCR0805JG30R0 RES,SMT,THICK FILM,30 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc RTT05300JTP vs NMCR0805JG30R0
CAR10J300CT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RTT05300JTP vs CAR10J300CT
9C08052A30R0JKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation RTT05300JTP vs 9C08052A30R0JKPF3
RC0805JR-1330R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT05300JTP vs RC0805JR-1330R
232273011309 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 30ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RTT05300JTP vs 232273011309
RMEF0805JT30R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTT05300JTP vs RMEF0805JT30R0
CR-05JL6---30R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RTT05300JTP vs CR-05JL6---30R
RC0805JR-1030RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT05300JTP vs RC0805JR-1030RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT05300JTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT05300JTP by Ralec

Select Manufacturer
Which Manufacturer of RTT05300JTP would you like to use for your alert(s)?
  • Please alert me when RTT05300JTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT05300JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT05300JTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT05300JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT05300JTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT05300JTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: