Part Details for RTT05300JTP by Ralec
Overview of RTT05300JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05300JTP
RTT05300JTP CAD Models
RTT05300JTP Part Data Attributes
|
RTT05300JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05300JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05300JTP
This table gives cross-reference parts and alternative options found for RTT05300JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05300JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF05JB-300 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT05300JTP vs FNF05JB-300 |
MC0805L6J30R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RTT05300JTP vs MC0805L6J30R0SE |
NMCR0805JG30R0 | RES,SMT,THICK FILM,30 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT05300JTP vs NMCR0805JG30R0 |
CAR10J300CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT05300JTP vs CAR10J300CT |
9C08052A30R0JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT05300JTP vs 9C08052A30R0JKPF3 |
RC0805JR-1330R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT05300JTP vs RC0805JR-1330R |
232273011309 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 30ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05300JTP vs 232273011309 |
RMEF0805JT30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT05300JTP vs RMEF0805JT30R0 |
CR-05JL6---30R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT05300JTP vs CR-05JL6---30R |
RC0805JR-1030RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05300JTP vs RC0805JR-1030RL |