Part Details for RTT053003FP2 by Ralec
Overview of RTT053003FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT053003FP2
RTT053003FP2 CAD Models
RTT053003FP2 Part Data Attributes
|
RTT053003FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT053003FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT053003FP2
This table gives cross-reference parts and alternative options found for RTT053003FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053003FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXBK3003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT053003FP2 vs RK73H2AXBK3003F |
RK73H2ALTEB3003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT053003FP2 vs RK73H2ALTEB3003F |
RC0805FR-13300KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT053003FP2 vs RC0805FR-13300KP |
SR0805FR-13300KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT053003FP2 vs SR0805FR-13300KL |
CR0805AFX-3003EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTT053003FP2 vs CR0805AFX-3003EAS |
RK73H2ALTPD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT053003FP2 vs RK73H2ALTPD3003F |
RK73H2ATTDB3003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT053003FP2 vs RK73H2ATTDB3003F |
RS05K304FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RTT053003FP2 vs RS05K304FT |
RK73H2ARTTPD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT053003FP2 vs RK73H2ARTTPD3003F |
CR103003F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT053003FP2 vs CR103003F |