RTT052944FP4
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,

Overview of RTT052944FP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT052944FP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT052944FP4 by Ralec

RTT052944FP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2940000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTT052944FP4
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for RTT052944FP4

This table gives cross-reference parts and alternative options found for RTT052944FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052944FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF05FT-2944 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RTT052944FP4 vs FCF05FT-2944
RCG08052M94FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RTT052944FP4 vs RCG08052M94FKEA
AF0805FR-132M94L Fixed Resistor, 0.125W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT052944FP4 vs AF0805FR-132M94L
AC0805FR-132M94L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT052944FP4 vs AC0805FR-132M94L
CRCW08052M94FKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RTT052944FP4 vs CRCW08052M94FKEB
RCA08052M941%100ET5E3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Vishay Intertechnologies RTT052944FP4 vs RCA08052M941%100ET5E3
CDF08052M941%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RTT052944FP4 vs CDF08052M941%100PPM/KNS
RM10F2944CT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Cal-Chip Electronics RTT052944FP4 vs RM10F2944CT
WR08W2944FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RTT052944FP4 vs WR08W2944FBL
232273482945L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RTT052944FP4 vs 232273482945L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT052944FP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT052944FP4 by Ralec

  • Please alert me when RTT052944FP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT052944FP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT052944FP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT052944FP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT052944FP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT052944FP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: