Part Details for RTT052613FP2 by Ralec
Overview of RTT052613FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052613FP2
RTT052613FP2 CAD Models
RTT052613FP2 Part Data Attributes
|
RTT052613FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052613FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052613FP2
This table gives cross-reference parts and alternative options found for RTT052613FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052613FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-2613-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT052613FP2 vs MC0805P-2613-FT101 |
RC2012F2613FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RTT052613FP2 vs RC2012F2613FS |
CR0805F261KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT052613FP2 vs CR0805F261KP05 |
WR08X2613FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RTT052613FP2 vs WR08X2613FG |
NRCS10F2613TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT052613FP2 vs NRCS10F2613TRF |
MCR10ERTF2613 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RTT052613FP2 vs MCR10ERTF2613 |
MC0805-2613-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT052613FP2 vs MC0805-2613-FBQ |
CR21-2613FT | Fixed Resistor | ASJ Holdings Limited | RTT052613FP2 vs CR21-2613FT |
MC0805-2613-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 261000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RTT052613FP2 vs MC0805-2613-FT |
232273412614 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 261000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT052613FP2 vs 232273412614 |