Part Details for RTT052431FP4 by Ralec
Overview of RTT052431FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052431FP4
RTT052431FP4 CAD Models
RTT052431FP4 Part Data Attributes
|
RTT052431FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052431FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052431FP4
This table gives cross-reference parts and alternative options found for RTT052431FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052431FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08052K431%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT052431FP4 vs CDF08052K431%100PPM/KNS |
NMCR0805FJ2K43 | RES,SMT,THICK FILM,2.43K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT052431FP4 vs NMCR0805FJ2K43 |
RK73H2ARTTPD2431F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052431FP4 vs RK73H2ARTTPD2431F |
CR0805-10W-2431FPT | Fixed Resistor, 0.1W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT052431FP4 vs CR0805-10W-2431FPT |
RC0805FR-132K43P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052431FP4 vs RC0805FR-132K43P |
9C08052A2431FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT052431FP4 vs 9C08052A2431FKPF3 |
MC0805-2431-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | RTT052431FP4 vs MC0805-2431-FTQ |
AR0805FR-072K43L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RTT052431FP4 vs AR0805FR-072K43L |
9C08052A2431FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052431FP4 vs 9C08052A2431FKHFT |
CR0805F2K43P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT052431FP4 vs CR0805F2K43P20 |