Part Details for RTT052262FP4 by Ralec
Overview of RTT052262FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052262FP4
RTT052262FP4 CAD Models
RTT052262FP4 Part Data Attributes
|
RTT052262FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052262FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052262FP4
This table gives cross-reference parts and alternative options found for RTT052262FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052262FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0805FTE2262 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RTT052262FP4 vs CTTKFR0805FTE2262 |
FCF05FW-2262-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052262FP4 vs FCF05FW-2262-W |
MCWR08X2262FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RTT052262FP4 vs MCWR08X2262FTL |
RTT052262FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT052262FP4 vs RTT052262FTP |
RMC-102262FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RTT052262FP4 vs RMC-102262FB |
9C08052A2262FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RTT052262FP4 vs 9C08052A2262FKAFT |
232273412263 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 22600ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT052262FP4 vs 232273412263 |
MC0805-2262-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 22600ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RTT052262FP4 vs MC0805-2262-FT |
RMEF0805FT22K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT052262FP4 vs RMEF0805FT22K6 |
WR08X2262FDLV | Fixed Resistor, 0.125W, 22600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RTT052262FP4 vs WR08X2262FDLV |