Part Details for RTT052260FP3 by Ralec
Overview of RTT052260FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052260FP3
RTT052260FP3 CAD Models
RTT052260FP3 Part Data Attributes
|
RTT052260FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052260FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052260FP3
This table gives cross-reference parts and alternative options found for RTT052260FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052260FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K2260FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTT052260FP3 vs RS05K2260FBG |
RMEF0805FT226R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT052260FP3 vs RMEF0805FT226R |
RTT052260FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT052260FP3 vs RTT052260FP4 |
FCF05FW-2260 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052260FP3 vs FCF05FW-2260 |
BCTS000805-2260FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT052260FP3 vs BCTS000805-2260FTP |
232273412261 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 226ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT052260FP3 vs 232273412261 |
RS05K2260FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTT052260FP3 vs RS05K2260FBL |
FCF05FP2260 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052260FP3 vs FCF05FP2260 |
CR0805TT100W226R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RTT052260FP3 vs CR0805TT100W226R+-1% |
RMNW20K2260FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT052260FP3 vs RMNW20K2260FB |