Part Details for RTT052211FP2 by Ralec
Overview of RTT052211FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052211FP2
RTT052211FP2 CAD Models
RTT052211FP2 Part Data Attributes
|
RTT052211FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052211FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052211FP2
This table gives cross-reference parts and alternative options found for RTT052211FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052211FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT2K21 | RES,SMT,THICK FILM,2.21K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT052211FP2 vs NMCR0805FT2K21 |
FCF05FW-2211-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052211FP2 vs FCF05FW-2211-W |
CR0805-10W-2211FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | RTT052211FP2 vs CR0805-10W-2211FSNT |
FWF05FV-2211 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052211FP2 vs FWF05FV-2211 |
NMCR0805FJ2K21 | RES,SMT,THICK FILM,2.21K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT052211FP2 vs NMCR0805FJ2K21 |
RMC08052K211% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT052211FP2 vs RMC08052K211% |
RS-05K2211FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RTT052211FP2 vs RS-05K2211FC |
RMC08052K211%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT052211FP2 vs RMC08052K211%N |
RMS10R-2K21-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT052211FP2 vs RMS10R-2K21-F |
D1208058B2211FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTT052211FP2 vs D1208058B2211FP0 |