There are no models available for this part yet.
Overview of RTT05205JBA by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT05205JBA by Ralec
Part Data Attributes for RTT05205JBA by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Bright Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RTT05205JBA
This table gives cross-reference parts and alternative options found for RTT05205JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05205JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JRF102M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05205JBA vs RC0805JRF102M0 |
AC0805JR-102ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT05205JBA vs AC0805JR-102ML |
232273081205L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05205JBA vs 232273081205L |
RC0805JRF132M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05205JBA vs RC0805JRF132M0 |
RTT05205JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT05205JBA vs RTT05205JP2 |
RTT05205JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT05205JBA vs RTT05205JP4 |
232273081205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05205JBA vs 232273081205 |
235052110205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05205JBA vs 235052110205 |
WR08X205JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT05205JBA vs WR08X205JBL |
232273061205 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05205JBA vs 232273061205 |