RTT052051FTP
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT052051FTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT052051FTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT052051FTP by Ralec

RTT052051FTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2050 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTT052051FTP
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT052051FTP

This table gives cross-reference parts and alternative options found for RTT052051FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052051FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805L6F2051SE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp RTT052051FTP vs MC0805L6F2051SE
MC0805-2051-FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RTT052051FTP vs MC0805-2051-FB
MC0805-2051-FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RTT052051FTP vs MC0805-2051-FT
BCTS000805-2051FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RTT052051FTP vs BCTS000805-2051FTP
TSR6GF2051V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Tateyama Kagaku Group RTT052051FTP vs TSR6GF2051V
AR0805FR-072K05 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RTT052051FTP vs AR0805FR-072K05
9C08052A2051FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation RTT052051FTP vs 9C08052A2051FKPF3
CRCW08052051F100RT1-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2050ohm, SURFACE MOUNT, 0805, CHIP Vishay Intertechnologies RTT052051FTP vs CRCW08052051F100RT1-E3
RC0805F2051 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Synton-Tech Corp RTT052051FTP vs RC0805F2051
WR08X2051FTLJ Fixed Resistor, 0.125W, 2050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RTT052051FTP vs WR08X2051FTLJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT052051FTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT052051FTP by Ralec

  • Please alert me when RTT052051FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT052051FTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT052051FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT052051FTP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT052051FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT052051FTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: