Part Details for RTT051960FP2 by Ralec
Overview of RTT051960FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051960FP2
RTT051960FP2 CAD Models
RTT051960FP2 Part Data Attributes
|
RTT051960FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051960FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051960FP2
This table gives cross-reference parts and alternative options found for RTT051960FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051960FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1960-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051960FP2 vs MC0805P-1960-FB101Q |
232273481961L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT051960FP2 vs 232273481961L |
RM10F1960CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT051960FP2 vs RM10F1960CTDK |
CR-05FL6--196R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051960FP2 vs CR-05FL6--196R |
ASC0805-196RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RTT051960FP2 vs ASC0805-196RFT5 |
MC0805P-1960-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051960FP2 vs MC0805P-1960-FT101 |
MC0805P-1960-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RTT051960FP2 vs MC0805P-1960-FT |
CR21-1960FT | Fixed Resistor | ASJ Holdings Limited | RTT051960FP2 vs CR21-1960FT |
CDF0805196R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051960FP2 vs CDF0805196R1%100PPM/KNS |
FCF05FT-1960-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT051960FP2 vs FCF05FT-1960-W |