Part Details for RTT051912DP2 by Ralec
Overview of RTT051912DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051912DP2
RTT051912DP2 CAD Models
RTT051912DP2 Part Data Attributes
|
RTT051912DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051912DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT051912DP2
This table gives cross-reference parts and alternative options found for RTT051912DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051912DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05DLA--19K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051912DP2 vs CR-05DLA--19K1 |
RMS10R-19K1-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT051912DP2 vs RMS10R-19K1-D |
RK73H2AGTPD1912D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051912DP2 vs RK73H2AGTPD1912D |
CR-05DLB--19K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051912DP2 vs CR-05DLB--19K1 |
RK73H2AXBK1912D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051912DP2 vs RK73H2AXBK1912D |
RK73H2ARTTEB1912D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051912DP2 vs RK73H2ARTTEB1912D |
RS05K1912DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTT051912DP2 vs RS05K1912DCG |
RC0805DR-0719K1P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051912DP2 vs RC0805DR-0719K1P |
SF08H1912DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT051912DP2 vs SF08H1912DQL |
RK73H2AGTDB1912D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051912DP2 vs RK73H2AGTDB1912D |