There are no models available for this part yet.
Overview of RTT05183JTP by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT05183JTP by Ralec
Part Data Attributes for RTT05183JTP by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Bright Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RTT05183JTP
This table gives cross-reference parts and alternative options found for RTT05183JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05183JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA10J183TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RTT05183JTP vs NRCA10J183TRQYF |
RTT05183JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT05183JTP vs RTT05183JBA |
232273061183L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05183JTP vs 232273061183L |
232273071183 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05183JTP vs 232273071183 |
RS05K183JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTT05183JTP vs RS05K183JTL |
NMCR0805JT18K0 | RES,SMT,THICK FILM,18K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT05183JTP vs NMCR0805JT18K0 |
FNF05JW-183 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT05183JTP vs FNF05JW-183 |
NRC-AS10J183TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RTT05183JTP vs NRC-AS10J183TRQYF |
CDI080518K5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05183JTP vs CDI080518K5%100PPM/KKP5 |
WR08X183JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT05183JTP vs WR08X183JQL |