RTT051820FP2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT051820FP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT051820FP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT051820FP2 by Ralec

RTT051820FP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
182 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTT051820FP2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT051820FP2

This table gives cross-reference parts and alternative options found for RTT051820FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051820FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232273411821L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation RTT051820FP2 vs 232273411821L
AC0805FR-07182RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT051820FP2 vs AC0805FR-07182RL
RGC0805FTD182R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT051820FP2 vs RGC0805FTD182R
AC0805FR-10182RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT051820FP2 vs AC0805FR-10182RL
RMCF0805FG182R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT051820FP2 vs RMCF0805FG182R
WR08X1820FQLJ Fixed Resistor, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RTT051820FP2 vs WR08X1820FQLJ
MC0805-1820-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RTT051820FP2 vs MC0805-1820-FT101
CR-05FL7--182R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RTT051820FP2 vs CR-05FL7--182R
CRCW08051820FRT1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RTT051820FP2 vs CRCW08051820FRT1
RTT051820FP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RTT051820FP2 vs RTT051820FP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT051820FP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT051820FP2 by Ralec

Select Manufacturer
Which Manufacturer of RTT051820FP2 would you like to use for your alert(s)?
  • Please alert me when RTT051820FP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT051820FP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT051820FP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT051820FP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT051820FP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT051820FP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: