Part Details for RTT051624FP2 by Ralec
Overview of RTT051624FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051624FP2
RTT051624FP2 CAD Models
RTT051624FP2 Part Data Attributes
|
RTT051624FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051624FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051624FP2
This table gives cross-reference parts and alternative options found for RTT051624FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051624FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W1624FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT051624FP2 vs WR08W1624FQL |
9C08052A1624FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT051624FP2 vs 9C08052A1624FKPF3 |
AC0805FR-131M62L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT051624FP2 vs AC0805FR-131M62L |
WR08W1624FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT051624FP2 vs WR08W1624FGL |
RTT051624FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT051624FP2 vs RTT051624FP4 |
ADF08051M621%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051624FP2 vs ADF08051M621%100PPM/KKP |
CR0805F1M62P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT051624FP2 vs CR0805F1M62P10 |
FCF05FT-1624-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT051624FP2 vs FCF05FT-1624-W |
CRCW08051M62FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RTT051624FP2 vs CRCW08051M62FKEA |
RC0805FR-131M62P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051624FP2 vs RC0805FR-131M62P |