Part Details for RTT051540DTP by Ralec
Overview of RTT051540DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051540DTP
RTT051540DTP CAD Models
RTT051540DTP Part Data Attributes
|
RTT051540DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051540DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT051540DTP
This table gives cross-reference parts and alternative options found for RTT051540DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051540DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D154RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT051540DTP vs CR0805D154RP05 |
CR0805-10W-1540DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RTT051540DTP vs CR0805-10W-1540DPT |
CDF0805154R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051540DTP vs CDF0805154R0.5%100PPM/KNP5 |
RK73H2AGTPD1540D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051540DTP vs RK73H2AGTPD1540D |
CDF0805154R0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051540DTP vs CDF0805154R0.5%100PPM/KNP10 |
RM10D1540CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT051540DTP vs RM10D1540CTDK-X |
RS05K1540DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTT051540DTP vs RS05K1540DT |
RK73H2ATTDB1540D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051540DTP vs RK73H2ATTDB1540D |
RK73H2ATTEB1540D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051540DTP vs RK73H2ATTEB1540D |
AC0805DR-10154RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051540DTP vs AC0805DR-10154RL |