Part Details for RTT051371DTP by Ralec
Overview of RTT051371DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051371DTP
RTT051371DTP CAD Models
RTT051371DTP Part Data Attributes
|
RTT051371DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051371DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT051371DTP
This table gives cross-reference parts and alternative options found for RTT051371DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051371DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF08051K370.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051371DTP vs CDF08051K370.5%100PPM/KKS |
RK73H2AGTPD1371D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051371DTP vs RK73H2AGTPD1371D |
RC0805DR-131K37L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051371DTP vs RC0805DR-131K37L |
TSR6GD1371V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RTT051371DTP vs TSR6GD1371V |
RK73H2ALTDB1371D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051371DTP vs RK73H2ALTDB1371D |
CAS10D1371CT | Fixed Resistor, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT051371DTP vs CAS10D1371CT |
RM10D1371CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT051371DTP vs RM10D1371CT-X |
CR0805TT100W1.37K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RTT051371DTP vs CR0805TT100W1.37K+-0.5% |
CR21-1371-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RTT051371DTP vs CR21-1371-DK |
RK73H2ARTTEB1371D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051371DTP vs RK73H2ARTTEB1371D |