Part Details for RTT051273BTP by Ralec
Overview of RTT051273BTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051273BTP
RTT051273BTP CAD Models
RTT051273BTP Part Data Attributes
|
RTT051273BTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051273BTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051273BTP
This table gives cross-reference parts and alternative options found for RTT051273BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051273BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H1273BQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT051273BTP vs SF08H1273BQL |
CR-05BLD--127K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051273BTP vs CR-05BLD--127K |
RTT051273BBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT051273BTP vs RTT051273BBA |
WF08H1273BT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT051273BTP vs WF08H1273BT |
CR101273B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT051273BTP vs CR101273B |
RC0805BR-13127KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051273BTP vs RC0805BR-13127KL |
RTT051273BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT051273BTP vs RTT051273BP3 |
CR-05BLA--127K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051273BTP vs CR-05BLA--127K |
WF08H1273BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT051273BTP vs WF08H1273BTL |
CR-05BL6--127K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051273BTP vs CR-05BL6--127K |