Part Details for RTT05121JBA by Ralec
Overview of RTT05121JBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05121JBA
RTT05121JBA CAD Models
RTT05121JBA Part Data Attributes
|
RTT05121JBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05121JBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05121JBA
This table gives cross-reference parts and alternative options found for RTT05121JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05121JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K121JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT05121JBA vs RMNW20K121JB |
CQA0805120R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05121JBA vs CQA0805120R-5%100PPM/KNP5 |
CTTKFR0805JTE1200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RTT05121JBA vs CTTKFR0805JTE1200 |
RTT05121JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT05121JBA vs RTT05121JTP |
232273071121 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05121JBA vs 232273071121 |
RC0805JRF13120R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05121JBA vs RC0805JRF13120R |
WR08X121JGLJ | Fixed Resistor, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT05121JBA vs WR08X121JGLJ |
RC0805JR-07120RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05121JBA vs RC0805JR-07120RP |
RMAW20K121JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RTT05121JBA vs RMAW20K121JB |
RMC08051205%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT05121JBA vs RMC08051205%N |