Part Details for RTT051201DBA by Ralec
Overview of RTT051201DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051201DBA
RTT051201DBA CAD Models
RTT051201DBA Part Data Attributes
|
RTT051201DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051201DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT051201DBA
This table gives cross-reference parts and alternative options found for RTT051201DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051201DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTEB1201D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051201DBA vs RK73H2AGTEB1201D |
SF08H1201DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT051201DBA vs SF08H1201DBL |
RM10D1201CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT051201DBA vs RM10D1201CTDK-X |
RK73H2ARTTDB1201D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051201DBA vs RK73H2ARTTDB1201D |
RMC1/10K1201DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | RTT051201DBA vs RMC1/10K1201DBA |
AF0805DR-071K2L | Fixed Resistor, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051201DBA vs AF0805DR-071K2L |
CR-05DL6---1K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051201DBA vs CR-05DL6---1K2 |
RS05K122DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RTT051201DBA vs RS05K122DBL |
ADF08051K20.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051201DBA vs ADF08051K20.5%100PPM/KKP10 |
ADF08051K20.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051201DBA vs ADF08051K20.5%100PPM/KKP |