Part Details for RTT051180DTP by Ralec
Overview of RTT051180DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051180DTP
RTT051180DTP CAD Models
RTT051180DTP Part Data Attributes
|
RTT051180DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051180DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT051180DTP
This table gives cross-reference parts and alternative options found for RTT051180DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051180DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805118R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051180DTP vs ADF0805118R0.5%100PPM/KKP5 |
CR0805D118RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT051180DTP vs CR0805D118RP20 |
RK73H2ARTTDB1180D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051180DTP vs RK73H2ARTTDB1180D |
ADF0805118R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051180DTP vs ADF0805118R0.5%100PPM/KKS |
CDF0805118R0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051180DTP vs CDF0805118R0.5%100PPM/KNP20 |
RC0805DR-10118RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051180DTP vs RC0805DR-10118RL |
SR0805DR-13118RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051180DTP vs SR0805DR-13118RL |
MC0805-1180-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051180DTP vs MC0805-1180-DB |
MC0805-1180-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051180DTP vs MC0805-1180-DT |
RK73H2ARTTEB1180D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051180DTP vs RK73H2ARTTEB1180D |