Part Details for RTT051104FTP by Ralec
Overview of RTT051104FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051104FTP
RTT051104FTP CAD Models
RTT051104FTP Part Data Attributes
|
RTT051104FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051104FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051104FTP
This table gives cross-reference parts and alternative options found for RTT051104FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051104FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051M10FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT051104FTP vs CRCW08051M10FKEAC |
RC0805FRF101M1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051104FTP vs RC0805FRF101M1 |
RMC1/10K1104FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT051104FTP vs RMC1/10K1104FBA |
232273471105 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT051104FTP vs 232273471105 |
RMCS1/101.1M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT051104FTP vs RMCS1/101.1M1%R |
9C08052A1104FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT051104FTP vs 9C08052A1104FKPFT |
RM10R-1M1-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT051104FTP vs RM10R-1M1-F |
MCPWR05FTEW1104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RTT051104FTP vs MCPWR05FTEW1104 |
RC2012F115GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT051104FTP vs RC2012F115GS |
CDF08051M11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051104FTP vs CDF08051M11%100PPM/KNS |