Part Details for RTT051070FP3 by Ralec
Overview of RTT051070FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051070FP3
RTT051070FP3 CAD Models
RTT051070FP3 Part Data Attributes
|
RTT051070FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051070FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051070FP3
This table gives cross-reference parts and alternative options found for RTT051070FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051070FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805107RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT051070FP3 vs CRCW0805107RFKEAC |
CR0805F107RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT051070FP3 vs CR0805F107RP10 |
AF0805FR-10107RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT051070FP3 vs AF0805FR-10107RL |
CDF0805107R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051070FP3 vs CDF0805107R1%100PPM/KNS |
CR0805-10W-1070FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT051070FP3 vs CR0805-10W-1070FT-13 |
FCF05FW-1070-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT051070FP3 vs FCF05FW-1070-W |
CDF0805107R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051070FP3 vs CDF0805107R1%100PPM/KNP5 |
NRC-AS10F1070TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RTT051070FP3 vs NRC-AS10F1070TRF |
CR0805-10W-1070FSNT | RES,SMT,THICK FILM,107 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | VENKEL LTD | RTT051070FP3 vs CR0805-10W-1070FSNT |
MC0805-1070-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051070FP3 vs MC0805-1070-FT |