Part Details for RTT039R1JP2 by Ralec
Overview of RTT039R1JP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT039R1JP2
RTT039R1JP2 CAD Models
RTT039R1JP2 Part Data Attributes
|
RTT039R1JP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT039R1JP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RTT039R1JP2
This table gives cross-reference parts and alternative options found for RTT039R1JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT039R1JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ03WAJ091JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT039R1JP2 vs CQ03WAJ091JT5E |
RK73B1JRTTP9R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT039R1JP2 vs RK73B1JRTTP9R1J |
RK73B1JRTBK9R1J | RES,SMT,THICK FILM,9.1 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RTT039R1JP2 vs RK73B1JRTBK9R1J |
RTT039R1JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT039R1JP2 vs RTT039R1JP3 |
CRCW06039R10JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTT039R1JP2 vs CRCW06039R10JNEBC |
232270281918L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT039R1JP2 vs 232270281918L |
RC0603JR-079R1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT039R1JP2 vs RC0603JR-079R1P |
CRCW06039R1JRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 9.1ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RTT039R1JP2 vs CRCW06039R1JRT5-PB |
RCG06039R10JNEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTT039R1JP2 vs RCG06039R10JNEI |
RMC16-9R1JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RTT039R1JP2 vs RMC16-9R1JB |