Part Details for RTT039102DTP by Ralec
Overview of RTT039102DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT039102DTP
RTT039102DTP CAD Models
RTT039102DTP Part Data Attributes
|
RTT039102DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT039102DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT039102DTP
This table gives cross-reference parts and alternative options found for RTT039102DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT039102DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK9102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT039102DTP vs RK73H1JGBK9102D |
RK73H1JLTP9102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT039102DTP vs RK73H1JLTP9102D |
RC0603DR-0791KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT039102DTP vs RC0603DR-0791KL |
SF06H9102DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT039102DTP vs SF06H9102DBL |
ERJS03D9102V | Fixed Resistor, | Panasonic Electronic Components | RTT039102DTP vs ERJS03D9102V |
AC0603DR-0791KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT039102DTP vs AC0603DR-0791KL |
RM06DTN9102 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RTT039102DTP vs RM06DTN9102 |
CR0603-16W-9102DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RTT039102DTP vs CR0603-16W-9102DT |
RTT039102DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT039102DTP vs RTT039102DP3 |
RMC16K913DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RTT039102DTP vs RMC16K913DTP |