Part Details for RTT038451DP4 by Ralec
Overview of RTT038451DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT038451DP4
RTT038451DP4 CAD Models
RTT038451DP4 Part Data Attributes
|
RTT038451DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT038451DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT038451DP4
This table gives cross-reference parts and alternative options found for RTT038451DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT038451DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTP8451D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT038451DP4 vs RK73H1JLTP8451D |
CR-03DL6--8K45 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT038451DP4 vs CR-03DL6--8K45 |
CR16-8451-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RTT038451DP4 vs CR16-8451-DK |
RTT038451DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT038451DP4 vs RTT038451DP2 |
RM06D8451CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RTT038451DP4 vs RM06D8451CTDK-X |
AF0603DR-138K45L | Fixed Resistor, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT038451DP4 vs AF0603DR-138K45L |
RK73H1JTTP8451D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT038451DP4 vs RK73H1JTTP8451D |
RK73H1JTTDD8451D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT038451DP4 vs RK73H1JTTDD8451D |
CDF06038K450.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT038451DP4 vs CDF06038K450.5%100PPM/KNP10 |
RC0603DR-138K45L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8450ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT038451DP4 vs RC0603DR-138K45L |