Part Details for RTT036R04DTP by Ralec
Overview of RTT036R04DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT036R04DTP
RTT036R04DTP CAD Models
RTT036R04DTP Part Data Attributes
|
RTT036R04DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT036R04DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT036R04DTP
This table gives cross-reference parts and alternative options found for RTT036R04DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT036R04DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-6R04DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RTT036R04DTP vs BCTS000603-6R04DTP |
SR0603DR-136R04L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT036R04DTP vs SR0603DR-136R04L |
NRC-AS06D6R04TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RTT036R04DTP vs NRC-AS06D6R04TRQYF |
RMCS0603DT6R04 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT036R04DTP vs RMCS0603DT6R04 |
AC0603DR-076R04L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT036R04DTP vs AC0603DR-076R04L |
RTT036R04DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT036R04DTP vs RTT036R04DP2 |
AA0603DR-136R04L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RTT036R04DTP vs AA0603DR-136R04L |
NRC-AS06D6R04TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RTT036R04DTP vs NRC-AS06D6R04TRF |
RTT036R04DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.04ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT036R04DTP vs RTT036R04DP4 |