Part Details for RTT036651DTP by Ralec
Overview of RTT036651DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT036651DTP
RTT036651DTP CAD Models
RTT036651DTP Part Data Attributes
|
RTT036651DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT036651DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT036651DTP
This table gives cross-reference parts and alternative options found for RTT036651DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT036651DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06036K650.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT036651DTP vs CDP06036K650.5%100PPM/KNP10 |
CR0603-16W-6651DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT036651DTP vs CR0603-16W-6651DPT-13 |
CR0603-16W-6651DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6650ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT036651DTP vs CR0603-16W-6651DPT |
SR0603DR-136K65L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT036651DTP vs SR0603DR-136K65L |
AC0603DR-106K65L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT036651DTP vs AC0603DR-106K65L |
RMF06DT6651 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RTT036651DTP vs RMF06DT6651 |
CR-03DLB--6K65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT036651DTP vs CR-03DLB--6K65 |
CDP06036K650.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT036651DTP vs CDP06036K650.5%100PPM/KNP20 |
CDP06036K650.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT036651DTP vs CDP06036K650.5%100PPM/KKS |
RK73H1JGTD6651D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT036651DTP vs RK73H1JGTD6651D |