Part Details for RTT036343DP4 by Ralec
Overview of RTT036343DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT036343DP4
RTT036343DP4 CAD Models
RTT036343DP4 Part Data Attributes
|
RTT036343DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT036343DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT036343DP4
This table gives cross-reference parts and alternative options found for RTT036343DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT036343DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-6343DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RTT036343DP4 vs CR0603-10W-6343DPT |
BCTS000603-6343DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RTT036343DP4 vs BCTS000603-6343DTP |
SF06H6343DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT036343DP4 vs SF06H6343DGL |
CR166343D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT036343DP4 vs CR166343D |
RK73H1JLTD6343D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT036343DP4 vs RK73H1JLTD6343D |
RM06D6343CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RTT036343DP4 vs RM06D6343CT-X |
ERJ3RED6343V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RTT036343DP4 vs ERJ3RED6343V |
CDF0603634K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT036343DP4 vs CDF0603634K0.5%100PPM/KNP5 |
CDP0603634K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT036343DP4 vs CDP0603634K0.5%100PPM/KKP10 |
ERJU03D6343V | Fixed Resistor, | Panasonic Electronic Components | RTT036343DP4 vs ERJU03D6343V |