Part Details for RTT035R49FP4 by Ralec
Overview of RTT035R49FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT035R49FP4
RTT035R49FP4 CAD Models
RTT035R49FP4 Part Data Attributes
|
RTT035R49FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT035R49FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTT035R49FP4
This table gives cross-reference parts and alternative options found for RTT035R49FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT035R49FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-075R49L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT035R49FP4 vs RC0603FR-075R49L |
CR0603-10W-5R49FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RTT035R49FP4 vs CR0603-10W-5R49FT |
AC0603FR-075R49L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT035R49FP4 vs AC0603FR-075R49L |
RK73H1JGTP5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT035R49FP4 vs RK73H1JGTP5R49F |
RTT035R49FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT035R49FP4 vs RTT035R49FTP |
AF0603FR-135R49L | Fixed Resistor, 0.1W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT035R49FP4 vs AF0603FR-135R49L |
RK73H1JLBK5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT035R49FP4 vs RK73H1JLBK5R49F |
RMCS0603FT5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT035R49FP4 vs RMCS0603FT5R49 |
CAR06F5R49CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RTT035R49FP4 vs CAR06F5R49CT |
CR16-5R49-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.49ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RTT035R49FP4 vs CR16-5R49-FK |