Part Details for RTT035360BTP by Ralec
Overview of RTT035360BTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT035360BTP
RTT035360BTP CAD Models
RTT035360BTP Part Data Attributes
|
RTT035360BTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT035360BTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTT035360BTP
This table gives cross-reference parts and alternative options found for RTT035360BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT035360BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03BLA--536R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT035360BTP vs CR-03BLA--536R |
RTT035360BBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT035360BTP vs RTT035360BBA |
RTT035360BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT035360BTP vs RTT035360BP4 |
SF06H5360BGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT035360BTP vs SF06H5360BGL |
RTT035360BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT035360BTP vs RTT035360BP2 |
CR-03BLD--536R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT035360BTP vs CR-03BLD--536R |
CR0603T100X536R+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RTT035360BTP vs CR0603T100X536R+/-0.1% |
SF06H5360BBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT035360BTP vs SF06H5360BBL |
CR-03BLF--536R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT035360BTP vs CR-03BLF--536R |
CR0603TT100X536R+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RTT035360BTP vs CR0603TT100X536R+/-0.1% |