Part Details for RTT03512GP4 by Ralec
Overview of RTT03512GP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT03512GP4
RTT03512GP4 CAD Models
RTT03512GP4 Part Data Attributes
|
RTT03512GP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT03512GP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for RTT03512GP4
This table gives cross-reference parts and alternative options found for RTT03512GP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT03512GP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03512GP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT03512GP4 vs RTT03512GP3 |
0603SAG0512T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTT03512GP4 vs 0603SAG0512T5E |
RTT03512GTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT03512GP4 vs RTT03512GTP |
CR16512G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT03512GP4 vs CR16512G |
BCTS000603-5101GTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RTT03512GP4 vs BCTS000603-5101GTP |
RTT03512GP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT03512GP4 vs RTT03512GP2 |
CR16-512-GY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RTT03512GP4 vs CR16-512-GY |
CR16-512-GK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RTT03512GP4 vs CR16-512-GK |