Datasheets
RTT034753DBA by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for RTT034753DBA by Ralec

Overview of RTT034753DBA by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTT034753DBA

RTT034753DBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT034753DBA Part Data Attributes

RTT034753DBA Ralec
Buy Now Datasheet
Compare Parts:
RTT034753DBA Ralec Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 475000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RTT034753DBA

This table gives cross-reference parts and alternative options found for RTT034753DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT034753DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0603DR-13475KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTT034753DBA vs RC0603DR-13475KL
AC0603DR-07475KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTT034753DBA vs AC0603DR-07475KL
CDF0603475K0.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RTT034753DBA vs CDF0603475K0.5%100PPM/KKP10
CDP0603475K0.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RTT034753DBA vs CDP0603475K0.5%100PPM/KKP20
CDF0603475K0.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RTT034753DBA vs CDF0603475K0.5%100PPM/KNP10
RTT034753DP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec RTT034753DBA vs RTT034753DP2
CR-03DLF--475K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RTT034753DBA vs CR-03DLF--475K
CDF0603475K0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RTT034753DBA vs CDF0603475K0.5%100PPM/KNP20
D11/CRCW0603-P100475K0.5%ET2E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RTT034753DBA vs D11/CRCW0603-P100475K0.5%ET2E3
ERJS03D4753V Fixed Resistor, Panasonic Electronic Components RTT034753DBA vs ERJS03D4753V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT034753DBA by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT034753DBA by Ralec

Select Manufacturer
Which Manufacturer of RTT034753DBA would you like to use for your alert(s)?
  • Please alert me when RTT034753DBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT034753DBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT034753DBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT034753DBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT034753DBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT034753DBA by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: